RS PRO Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder

Subtotal (1 unit)*

£5.68

(exc. VAT)

£6.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.68

*price indicative

RS Stock No.:
217-7776
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Normal

Termination Type

Solder

Contact Gender

Female

Series

RS PRO

Standards/Approvals

No

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO SMA Connector – Flange Mount


When it comes to coaxial connectors look no further than RS RPO. We have extended our SMA connector range and proudly introduce this female, four-hole flange variant. This SMA sub-miniature RF connector is very light, compact, and offers the best electrical performance. Key features include gold-plated body and beryllium copper contact, a high-quality signal connection, and a thick screw-in flange is incorporated for secure fixing to panels or equipment housing.

Where would you find RF connectors?


During application, they are used with semi-rigid and flexible coaxial cables in multiple applications such as Telecommunications and Satellite Communications. Once mated with a coaxial cable, RF signals are transmitted, typical applications include telephone antennas and Wi-Fi networks. Installation is quick and easy and can be carried out by professionals or DIY enthusiasts.

How to Identify Male and Female SMA Coaxial Connectors


Male gender SMA connectors have outward pins and threaded connections inside, whereas a female gender SMA has inward pins and threaded connections outside.

Features and Benefits


  • Female SMA coaxial connector

  • Sub-miniature space saving design

  • Excellent electrical performance

  • Threaded vibration-proof coupling mechanism

  • Gold plated body

  • Beryllium copper contact

  • PTFE insulator

  • 4-Hole flange for secure panel connection

  • High-quality RF signals

  • Specification


  • Impedance of 50 Ω

  • Normal polarity

  • Working Voltage: 500 V

  • Operating frequency up to 18 GHz

  • Operating temperature range of -65°C to +165°C

  • Termination: Solder

  • Things to consider!


    RS PRO offers an extensive range of terminated and unterminated coaxial cables. Browse our new and improved filter to reach your ideal solution.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy