Huber+Suhner 11_N-50-2-11/133_NH Series, Plug Cable Mount N Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9186
- Mfr. Part No.:
- 11_N-50-2-11/133_NH
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 205-9186
- Mfr. Part No.:
- 11_N-50-2-11/133_NH
- Brand:
- Huber+Suhner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0265 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0265 kg
Operating temperature -65 °C to 165 °C
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_N-50-2-11/133_NH |
- RS Stock No.:
- 205-9186
- Mfr. Part No.:
- 11_N-50-2-11/133_NH
- Brand:
- Huber+Suhner
Related links
- Huber+Suhner 11_N-50-7-44/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-2-16/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-10-5/103_UV Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-10/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-29/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-4-11/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-3-31/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_N-50-2-15/113_UE Series 50Ω Straight Body