Huber+Suhner 11_BNC-50-2-14/133_NH Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£19.03

(exc. VAT)

£22.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.03
10 - 24£17.40
25 - 49£15.99
50 +£14.80

*price indicative

RS Stock No.:
205-9168
Mfr. Part No.:
11_BNC-50-2-14/133_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

11_BNC-50-2-14/133_NH

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0098 kg
Operating temperature -65 °C to 165 °C

Related links