Huber+Suhner 11_1023-C50-2-2/111_NH Series, Plug Cable Mount, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£18.61

(exc. VAT)

£22.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.61
10 - 24£16.99
25 - 49£15.63
50 +£14.48

*price indicative

RS Stock No.:
205-9122
Distrelec Article No.:
302-42-437
Mfr. Part No.:
11_1023-C50-2-2/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

11_1023-C50-2-2/111_NH

COO (Country of Origin):
PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0021 kg
Operating temperature -55 °C to 125 °C

Related links