Huber+Suhner 24_BNC-75-2-6/133_NH Series Coaxial Connector Cable Female BNC, 75 Ω, Straight Body Crimp

Subtotal (1 box of 100 units)*

£875.70

(exc. VAT)

£1,050.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£8.757£875.70

*price indicative

RS Stock No.:
205-9008
Mfr. Part No.:
24_BNC-75-2-6/133_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

75Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

1GHz

Minimum Operating Temperature

-65°C

Body Plating

Brass

Polarity

Normal

Maximum Operating Temperature

165°C

Termination Type

Crimp

Contact Gender

Female

Series

24_BNC-75-2-6/133_NH

Contact Material

Brass, Copper Beryllium

Standards/Approvals

RoHS

Contact Plating

Gold Plating, Sucoplate Plated

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 75 O

Interface frequency max. 1 GHz

Centre contact crimped

Outer contact crimped

Weight 0.0162 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy