TE Connectivity AMP SMA Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-0094
Mfr. Part No.:
1052522-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Series

AMP SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Series Number

1052522