TE Connectivity AMP SMA Series, Jack Through Hole SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 189-5898
- Mfr. Part No.:
- 1053378-1
- Brand:
- TE Connectivity
Image representative of range
- RS Stock No.:
- 189-5898
- Mfr. Part No.:
- 1053378-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Operating Frequency | 12.4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Series | AMP SMA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 1053378 | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Operating Frequency 12.4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Series AMP SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 1053378 | ||
Mating Type Threaded | ||
RoHS Status: Not Applicable

