TE Connectivity AMP-METRIMATE Series, jack Through Hole BNC Connector, 75Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 189-5874
- Mfr. Part No.:
- 1-1478032-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 189-5874
- Mfr. Part No.:
- 1-1478032-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The ZDC Coax Connector series from Tyco Electronics offers quality cost effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. This brochure showcases some of the popular BNC interface part numbers in a variety of styles. The ZDC line also includes parts with TNC, UHF, M-UHF, F and SMA interface. Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the Tyco Electronics ZDC Coax Connector range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilize standard hexagonal crimp tools and die-sets avoiding costly retooling.
Coax crimp and PCB styles
Precision die-cast construction
Available in plug, jack, socket and adaptor types
Standard hexagonal crimp hand tool and dies
Terminates to popular RG coax cables
Precision die-cast construction
Available in plug, jack, socket and adaptor types
Standard hexagonal crimp hand tool and dies
Terminates to popular RG coax cables
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 2GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | AMP-METRIMATE |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 1-1478032 |