- RS Stock No.:
- 163-9841
- Mfr. Part No.:
- 1-1337496-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9841
- Mfr. Part No.:
- 1-1337496-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 163-9841
- Mfr. Part No.:
- 1-1337496-0
- Brand:
- TE Connectivity