TE Connectivity ZDC Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 161-3927
- Mfr. Part No.:
- 1-1337541-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.98
(exc. VAT)
£3.58
(inc. VAT)
- RS Stock No.:
- 161-3927
- Mfr. Part No.:
- 1-1337541-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Straight | |
Bulkhead | Yes | |
Operating Frequency | 0 to 4GHz | |
Body Plating | Nickel | |
Series | ZDC | |
Contact Material | Brass | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Series ZDC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
Features and Benefits
Precision diecast zinc body
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
Product Application Information
These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring
TE Connectivity BNC RF Coaxial Connectors