Samtec GRF1-J Series, Jack PCB Mount, 50Ω, Threaded Termination, Straight Body
- RS Stock No.:
- 123-6819
- Mfr. Part No.:
- GRF1-J-P-08-E-ST-TH1-E
- Brand:
- Samtec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-6819
- Mfr. Part No.:
- GRF1-J-P-08-E-ST-TH1-E
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Threaded | |
Body Orientation | Straight | |
Cable Type | RG316 | |
Size | Micro Miniature | |
Operating Frequency | 0 → 6GHz | |
Body Plating | Gold Flash | |
Series | GRF1-J | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Mating Type | Threaded | |
Select all | ||
---|---|---|
Brand Samtec | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Threaded | ||
Body Orientation Straight | ||
Cable Type RG316 | ||
Size Micro Miniature | ||
Operating Frequency 0 → 6GHz | ||
Body Plating Gold Flash | ||
Series GRF1-J | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
Samtec Ganged PCB Mount MMCX Jacks
From Samtec, a series of ganged micro-mini MMCX PCB mount jacks. The 50ohm micro-miniature connectors are typically used in communication applications from DC to 6 GHz. Ideal for use where board space is restricted. They feature a Snaplock design allowing for 360° rotation when mated. The MMCX ganged jacks in this range are available in different number of ways in both straight and right angled. Mates with GRF1-P MMCX cable assemblies, typical part number 123-6824
Features and Benefits
Multiple number of jack options
Reliable snap together connection
Micro miniature size
Reliable snap together connection
Micro miniature size
Applications
WiFi
PCMCIA Cards
GPS
GPS Receivers
Antennas
PCMCIA Cards
GPS
GPS Receivers
Antennas
Samtec MMCX