IMS, Plug Cable Mount, Crimp Termination, Straight Body
- RS Stock No.:
- 112-2690
- Mfr. Part No.:
- 421410029
- Brand:
- IMS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.93
(exc. VAT)
£15.52
(inc. VAT)
- RS Stock No.:
- 112-2690
- Mfr. Part No.:
- 421410029
- Brand:
- IMS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IMS | |
Gender | Male | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Size | Subminiature | |
Operating Frequency | 0 → 18GHz | |
Polarity | Normal | |
Select all | ||
---|---|---|
Brand IMS | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Size Subminiature | ||
Operating Frequency 0 → 18GHz | ||
Polarity Normal | ||
- COO (Country of Origin):
- DE
SMA straight male plugs.
Miniature coaxials for single and double braid flexible cables.
Standards
CECC-22110, MIL-C-39012 and CEI 169-15
