Taoglas PCB.MMCX Series Jack Surface Female MMCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 736-633P
- Mfr. Part No.:
- PCB.MMCXFSTJ.SMT.HT
- Brand:
- Taoglas
Subtotal 1 unit (supplied in a bag)*
£20.40
(exc. VAT)
£24.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 198 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.40 |
*price indicative
- RS Stock No.:
- 736-633P
- Mfr. Part No.:
- PCB.MMCXFSTJ.SMT.HT
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Jack | |
| Coaxial Connector Type | MMCX | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | PCB.MMCX | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Jack | ||
Coaxial Connector Type MMCX | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series PCB.MMCX | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Taoglas surface mount connector offers seamless integration into PCB applications, designed specifically for high-frequency transmission. Its robust construction ensures reliable performance in various environments, making it an excellent choice for demanding electronic systems.
Impedance of 50Ω for optimal performance
Supports a frequency range from DC to 6 GHz
Max working voltage of ≤170 Vrms ensures safety
Dielectric withstand voltage rated at 500 Vrms boosts reliability

