Staubli SLK-4N-F25 Series Female, Receptacle Panel Mount BNC Connector, Solder Termination, Straight Body
- RS Stock No.:
- 564-857
- Mfr. Part No.:
- 67.9764-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.35 |
| 10 - 24 | £4.00 |
| 25 + | £3.52 |
*price indicative
- RS Stock No.:
- 564-857
- Mfr. Part No.:
- 67.9764-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Gender | Female, Receptacle | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | SLK-4N-F25 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Gender Female, Receptacle | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series SLK-4N-F25 | ||
- COO (Country of Origin):
- DE
The Staubli RF Connector is a high-quality BNC socket designed for reliable signal transmission. It features a straight orientation and a solder terminal for secure connections. This connector is suitable for various RF and coaxial applications, ensuring stable and efficient performance.
1.5 GHz frequency
Panel mount
Brass material with Gold plating
Panel mount
Brass material with Gold plating
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Related links
- Staubli Solder Termination, Straight Body
- Staubli Crimp Termination, Straight Body
- Staubli Crimp Termination, Straight Body
- Staubli Crimp Termination, Straight Body
- Huber+Suhner 23_BNC Series Receptacle Panel Mount BNC Connector Solder Termination, Straight Body
- Pomona Solder Termination, Straight Body
- Rosenberger 51Z101 Series Solder Termination, Straight Body
- Molex Solder Termination, Straight Body

