Huber+Suhner PCB, 50 Ω, Straight Body Radial Lead
- RS Stock No.:
- 560-324
- Distrelec Article No.:
- 146-45-402
- Mfr. Part No.:
- 82_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£12.69
(exc. VAT)
£15.23
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 42 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £12.69 |
| 10 + | £11.69 |
*price indicative
- RS Stock No.:
- 560-324
- Distrelec Article No.:
- 146-45-402
- Mfr. Part No.:
- 82_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Termination Type | Radial Lead | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Termination Type Radial Lead | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner 82_SMA-50-0-21/111_N Series Through Hole Female SMA Straight Body Solder
- Huber+Suhner MMBX Series Through Hole Female MCX Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female

