Wurth Elektronik WR-BNC Series, Jack Through Hole BNC Connector, 50Ω, PCB Termination, Straight Body
- RS Stock No.:
- 558-889
- Mfr. Part No.:
- 60712002241507
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£6.23
(exc. VAT)
£7.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 133 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.23 |
*price indicative
- RS Stock No.:
- 558-889
- Mfr. Part No.:
- 60712002241507
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | WR-BNC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series WR-BNC | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik BNC PCB connector features an interface compliant with MIL-STD-348. It supports a mating cycle of 200 cycles, ensuring long-lasting functionality. With an impedance of 50Ω and an insulation resistance of 5000MΩ (minimum), it offers reliable electrical performance. The connector is designed to withstand a voltage of 1500Vrms (minimum), making it suitable for high-performance applications requiring durability and safety.
Nickel and gold plating
Bayonet lock type mating
Bayonet lock type mating
Related links
- Wurth Elektronik WR-BNC Series 50Ω Straight Body
- Wurth Elektronik WR-BNC Series 50Ω Right Angle Body
- Wurth Elektronik 6071 Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMP Series 50Ω Straight Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body

