Phoenix Contact CUC-COX Series Socket Wave Soldering Coaxial PCB Connector, Solder Termination, Straight Body
- RS Stock No.:
- 557-724
- Mfr. Part No.:
- 1340152
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£72.50
(exc. VAT)
£87.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.50 | £14.50 |
*price indicative
- RS Stock No.:
- 557-724
- Mfr. Part No.:
- 1340152
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Gender | Socket | |
| Mounting Type | Wave Soldering | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | CUC-COX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Gender Socket | ||
Mounting Type Wave Soldering | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series CUC-COX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial PCB is a high quality connector designed for seamless data transmission. This connector ensures efficient and reliable performance in high-frequency applications. Its solder connection method provides a secure and stable connection, making it ideal for various electronic projects. It is made from copper alloy body with gold-plated contacts.
Frequency Range up to 12.4 GHz
Right angle orientation
Insertion or Withdrawal Cycles are more than 100 cycles
UL 94 V0 compliant
Right angle orientation
Insertion or Withdrawal Cycles are more than 100 cycles
UL 94 V0 compliant
Related links
- Huber+Suhner 82_SMA Series Socket PCB Mount Coaxial PCB Connector Straight Body
- Huber+Suhner 82_MCX Series Socket PCB Mount Coaxial PCB Connector Straight Body
- Linx 2441 Series Screw Coaxial PCB Connector Straight Body
- Linx 2441 Series PCB Termination, Straight Body
- Huber+Suhner Coaxial Cable Termination, Straight Body
- Huber+Suhner Coaxial Cable Termination, Straight Body
- Huber+Suhner 81_MCX Series Plug PCB Mount Coaxial PCB Connector Straight Body
- Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector Surface Mount Termination, Straight Body

