TE Connectivity 5227 Series Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 520-764
- Mfr. Part No.:
- 5227079-5
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£155.83
(exc. VAT)
£187.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £155.83 | £7.792 |
*price indicative
- RS Stock No.:
- 520-764
- Mfr. Part No.:
- 5227079-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 5227 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5227 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC Connector, Plug, 50 ohm, Bayonet, 4 GHz, Cable-to-Cable, is meticulously designed for optimal performance in RF applications. It ensures reliable connections with its robust construction and precise engineering, catering to a range of cable types including RG 141, RG 58, RG 58A, RG 58B, and RG 58C. This connector not only boasts a sealable design for added durability but also features a bayonet coupling mechanism for secure and quick attachment. With a high operating frequency of 4 GHz, it is well-suited for advanced telecommunications and broadcasting needs, making it a valuable component in various professional settings. The connector's exceptional impedance matching ensures signal integrity, promoting effective communication without interference, while the quality materials used in its construction guarantee longevity in demanding environments.
Sealable design provides enhanced protection against environmental factors
Bayonet coupling mechanism facilitates quick and easy connection
Crafted from brass and nickel-plated for superior conductivity and durability
Capable of handling an operating temperature range from -55 to 85 °C
Compatible with multiple RF cable types for versatile applications
Designed with a straight orientation for optimal installation ease
Electrical characteristics ensure minimum signal loss and optimal performance
Bayonet coupling mechanism facilitates quick and easy connection
Crafted from brass and nickel-plated for superior conductivity and durability
Capable of handling an operating temperature range from -55 to 85 °C
Compatible with multiple RF cable types for versatile applications
Designed with a straight orientation for optimal installation ease
Electrical characteristics ensure minimum signal loss and optimal performance