TE Connectivity 5225 Series, Plug Panel Mount N Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 4 units)*

£160.17

(exc. VAT)

£192.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.17£40.043

*price indicative

RS Stock No.:
520-761
Mfr. Part No.:
5225361-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

N Connector

Gender

Male

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

5225

COO (Country of Origin):
MX
The TE Connectivity Plug is engineered for reliability and performance, making it an essential component for RF applications. With a robust design and precise engineering, this connector provides seamless connectivity for various RF cable types. The connector features a straight cable orientation and is constructed from high-quality brass with silver plating, ensuring durability even in challenging environments. Its dual crimp design guarantees a secure and efficient connection, while compatibility with RG 58A and RG 58C cables expands its application potential. The SERIES N PLUG is ideal for any setup that requires consistent signal integrity and minimal loss, making it a go-to choice for professionals in telecommunications and other fields demanding high performance.

High-quality brass construction ensures long-term durability
Silver plating enhances conductivity while reducing corrosion risk
Compatible with multiple RF cable types for versatile use
Time-efficient dual crimp termination method for reliable connections
Mechanical coupling mechanism provides strong and secure attachment
Ideal for military-grade applications requiring stringent compliance standards
Low halogen content aligns with eco-friendly manufacturing practices