TE Connectivity 2-52 Series Plug Cable BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 507-080
- Mfr. Part No.:
- 2-5221128-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£161.47
(exc. VAT)
£193.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £161.47 | £5.382 |
*price indicative
- RS Stock No.:
- 507-080
- Mfr. Part No.:
- 2-5221128-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Plug | |
Mounting Type | Cable | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 2-52 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Plug | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2-52 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug is a commercial BNC is a high-performance RF connector designed to offer reliable connectivity for RF applications. Uniquely engineered for use with RG 179 and RG 187 cable types, this connector ensures optimal signal integrity. Its durable construction features a zinc body with nickel plating, combined with golden electronics, providing excellent corrosion resistance and enhanced conductivity. The efficient bayonet coupling mechanism allows for quick and secure connections while the uninsulated design makes it versatile for various setups. Ideal for both commercial and industrial applications, this connector is built to withstand demanding operational conditions, ensuring longevity and reliability in performance.
Designed for seamless integration with coaxial cables
Nickel and gold plating enhance both durability and performance
Straight orientation simplifies installation in tight spaces
Mechanical coupling provides secured connections with detent
Lightweight design does not compromise on robust functionality
Uninsulated option allows for tailored usage in multiple environments
Complies with stringent European directives for safety and environmental regulations
Nickel and gold plating enhance both durability and performance
Straight orientation simplifies installation in tight spaces
Mechanical coupling provides secured connections with detent
Lightweight design does not compromise on robust functionality
Uninsulated option allows for tailored usage in multiple environments
Complies with stringent European directives for safety and environmental regulations