TE Connectivity 10526 Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 504-378
- Mfr. Part No.:
- 1052602-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£169.53
(exc. VAT)
£203.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £169.53 | £84.765 |
*price indicative
- RS Stock No.:
- 504-378
- Mfr. Part No.:
- 1052602-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 10526 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10526 | ||
- COO (Country of Origin):
- US
The TE Connectivity TE Internal product offers reliability and precision for various electronic applications, ensuring optimal performance under demanding conditions. Designed with compliance in mind, this product meets the stringent requirements set by key regulations, making it suitable for environmentally conscious projects. The meticulous craftsmanship distinguishes it as a reliable choice in the competitive electronics market, ensuring that you receive consistent results every time. With a commitment to innovation and quality, this product stands out, giving you the confidence to push your designs further and achieve exceptional outcomes. Enhanced compatibility and user-friendly features further elevate its usability, ensuring that it integrates seamlessly into various systems, whether in professional or consumer settings. Opt for this solution for an unparalleled blend of efficiency, compliance, and performance that aligns with your project needs.
Designed for easy integration into electronic systems
Compliant with the EU RoHS Directive, promoting environmental sustainability
Provides hand solder able capability with tin/lead solder for versatile applications
Ensures adherence to EU ELV Directive standards, reinforcing product safety
Backed by TEs commitment to continuous product compliance and regulatory updates
Compliant with the EU RoHS Directive, promoting environmental sustainability
Provides hand solder able capability with tin/lead solder for versatile applications
Ensures adherence to EU ELV Directive standards, reinforcing product safety
Backed by TEs commitment to continuous product compliance and regulatory updates