TE Connectivity 10525 Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 504-377
- Mfr. Part No.:
- 1052563-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£173.72
(exc. VAT)
£208.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £173.72 | £8.686 |
*price indicative
- RS Stock No.:
- 504-377
- Mfr. Part No.:
- 1052563-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 10525 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10525 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA connector assembly is designed for exceptional performance in high-frequency applications. Achieving optimal signal integrity at frequencies up to 18 GHz, it features a straight cable-to-panel connection, ensuring ease of installation in various configurations. Its durable stainless steel construction, combined with a passivated finish, enhances resistance to environmental elements. With a unique threaded coupling mechanism, this connector provides secure mating, making it ideal for both industrial and commercial uses. The product embodies meticulous craftsmanship with functionalities including a captive contact configuration and a straightforward solder termination method to wire and cable. Whether you're integrating RF systems or seeking reliable connections, this connector assembly stands as a robust solution.
Engineered for high-frequency applications up to 18 GHz
Straight cable-to-panel connector design simplifies installation
Threaded coupling mechanism ensures secure connections
Manufactured from stainless steel for enhanced durability
Passivated surface finish improves corrosion resistance
Captivated contact configuration provides reliable electrical contact
Solder termination method allows for easy integration with wires and cables
Low bromine/chlorine content supports environmentally-friendly practices
Compatible with various RF systems and applications
Straight cable-to-panel connector design simplifies installation
Threaded coupling mechanism ensures secure connections
Manufactured from stainless steel for enhanced durability
Passivated surface finish improves corrosion resistance
Captivated contact configuration provides reliable electrical contact
Solder termination method allows for easy integration with wires and cables
Low bromine/chlorine content supports environmentally-friendly practices
Compatible with various RF systems and applications