TE Connectivity 10521 Series, Plug Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 504-376
- Mfr. Part No.:
- 1052151-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£151.22
(exc. VAT)
£181.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £151.22 | £50.407 |
*price indicative
- RS Stock No.:
- 504-376
- Mfr. Part No.:
- 1052151-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | Circular Coaxial Connector | |
Gender | Male | |
Mounting Type | Cable | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 10521 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Male | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10521 | ||
- COO (Country of Origin):
- US
The TE Connectivity Essential component tailored for applications requiring stringent compliance with international safety and environmental standards. Offering exceptional reliability, this item ensures that connections remain robust, minimizing the risk of failure in demanding environments. With its high-quality construction, it achieves compliance with multiple directives, including EU RoHS and REACH, making it not only a dependable choice but also an environmentally responsible option. The product is designed to facilitate seamless integration into various systems, providing users with peace of mind that they are utilizing a part built for longevity and performance. As a testament to its pedigree, this component is recognized for its comprehensive documentation, ensuring clarity and support throughout its lifecycle.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety
Conforms to EU REACH Regulation, providing assurance of substance safety in use
Construction is low in halogen content, contributing to safer disposal practices
Designed for use in precision applications, guaranteeing enhanced performance
Backed by comprehensive compliance documentation, simplifying regulatory adherence
Conforms to EU REACH Regulation, providing assurance of substance safety in use
Construction is low in halogen content, contributing to safer disposal practices
Designed for use in precision applications, guaranteeing enhanced performance
Backed by comprehensive compliance documentation, simplifying regulatory adherence