TE Connectivity 10520 Series, Jack Panel Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 504-374
- Mfr. Part No.:
- 1052024-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£161.33
(exc. VAT)
£193.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £161.33 | £20.166 |
*price indicative
- RS Stock No.:
- 504-374
- Mfr. Part No.:
- 1052024-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 10520 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 10520 | ||
- COO (Country of Origin):
- MX
The TE Connectivity coax connector assembly is designed to meet the demanding needs of RF applications. With its robust stainless steel body and passivated finish, it ensures durability in various environments. This connector style is ideal for cable-to-panel configurations, providing a reliable interface for electronics. The connector's mechanical design features a hexagonal crimp termination method, ensuring secure connections and minimal signal loss. Additionally, its compatibility with RG 316 RF cable type extends its usability across multiple platforms and projects.
Designed for seamless integration in RF connector applications
Stainless steel construction enhances durability and longevity
Crimp termination method provides excellent connectivity
Meets stringent performance standards for RF frequency applications
Suitability for panel mounting adds versatility to installation options
Sealable design prevents environmental ingress, ensuring optimal performance
Captivated contacts enhance reliability and reduce the risk of loosening
Threaded coupling mechanism guarantees a secure connection
Low bromine/chlorine content aligns with environmental compliance standards
Mechanical attachment features provide easy installation and maintenance
Stainless steel construction enhances durability and longevity
Crimp termination method provides excellent connectivity
Meets stringent performance standards for RF frequency applications
Suitability for panel mounting adds versatility to installation options
Sealable design prevents environmental ingress, ensuring optimal performance
Captivated contacts enhance reliability and reduce the risk of loosening
Threaded coupling mechanism guarantees a secure connection
Low bromine/chlorine content aligns with environmental compliance standards
Mechanical attachment features provide easy installation and maintenance