TE Connectivity 2313 Series Panel Mount Circular Coaxial Connector, 50Ω, Cable Termination, Vertical Body
- RS Stock No.:
- 504-163
- Mfr. Part No.:
- 2313376-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,136.98
(exc. VAT)
£1,364.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,136.98 |
*price indicative
- RS Stock No.:
- 504-163
- Mfr. Part No.:
- 2313376-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Cable | |
Body Orientation | Vertical | |
Series | 2313 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Vertical | ||
Series 2313 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector features a robust design tailored for demanding RF applications, ensuring reliable performance in various environments. Engineered with twelve coaxial contacts and a vertical PCB mount orientation, it caters specifically to cable-to-cable connections, making it ideal for wire and cable applications. Crafted from durable aluminium alloy, this connector is not only lightweight but also ready to withstand operational challenges, including extreme temperatures from -65 to 120 °C. Its innovative nanoRF technology enhances signal integrity, making it a preferred choice for professionals seeking high-quality and dependable connectivity solutions in their projects.
Designed to meet the needs of compact RF applications
Aluminium alloy construction ensures lightweight durability
Features precise RF contact spacing for optimal signal integrity
Panel mount type offers secure installation in various setups
Complies with multiple international safety and environmental standards
Low halogen content contributes to environmental compliance
Maximises compatibility with a wide range of wire and cable systems
Aluminium alloy construction ensures lightweight durability
Features precise RF contact spacing for optimal signal integrity
Panel mount type offers secure installation in various setups
Complies with multiple international safety and environmental standards
Low halogen content contributes to environmental compliance
Maximises compatibility with a wide range of wire and cable systems