TE Connectivity 3-22 Series Plug Cable TNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 10 units)*

£159.95

(exc. VAT)

£191.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.95£15.995

*price indicative

RS Stock No.:
481-264
Mfr. Part No.:
3-227000-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Plug

Coaxial Connector Type

TNC Connector

Mounting Type

Cable

Termination Method

Crimp

Body Orientation

Straight

Series

3-22

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity TNC connector designed for reliable performance in various RF applications. This plug-type connector is ideal for connecting RF cables with a 50-ohm impedance, ensuring optimal signal integrity. With a robust construction featuring a brass body and nickel plating, it provides durability and resistance to wear and tear, making it suitable for commercial use. Its straight cable orientation and dual crimp connection method simplify installation, allowing users to achieve a secure fit without fuss. Operating efficiently at frequencies up to 7 GHz, this connector meets stringent European compliance regulations, reinforcing its status as a trustworthy choice for professional applications where performance and safety are paramount.

Offers a mechanical attachment for secure connections
Features a push on coupling mechanism for swift disconnection
Utilises dual crimp technology to enhance connection stability
Constructed with a nickel plated finish for improved corrosion resistance
Provides a significant outer diameter for compatibility with standard cable sizes
Supports various commercial applications with its versatile design
Upholds compliance with multiple environmental standards for peace of mind