TE Connectivity 2-51 Series Board Mount Coaxial PCB Connector, Surface Mount Termination, Vertical Body
- RS Stock No.:
- 481-180
- Mfr. Part No.:
- 2-5179230-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 36 units)*
£150.77
(exc. VAT)
£180.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £150.77 | £4.188 |
*price indicative
- RS Stock No.:
- 481-180
- Mfr. Part No.:
- 2-5179230-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | Coaxial PCB Connector | |
Mounting Type | Board Mount | |
Termination Method | Surface Mount | |
Body Orientation | Vertical | |
Series | 2-51 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Mounting Type Board Mount | ||
Termination Method Surface Mount | ||
Body Orientation Vertical | ||
Series 2-51 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for precision and reliability in board-to-board connections. This vertical connector features a fully shrouded design, ensuring secure mating and minimising the potential for misalignment. With an 80-position arrangement and a compact 0.8 mm centreline pitch, it is our ideal solution for space-constrained applications, where every millimetre counts. This connector not only boasts high operating voltage capabilities but also offers exceptional insulation resistance, making it a robust choice for signal applications. Its surface mount design ensures ease of integration into various PCB configurations, whilst the top entry location facilitates smooth mating. Durability is underscored by a matte housing material that withstands a wide temperature range, ensuring consistent performance in demanding environments.
Designed for board to board connectivity with a vertical orientation
Features an easy to use surface mount termination method
Incorporates a fully shrouded structure for enhanced reliability
Allows for stackable configurations to optimise space
Compatible with pick and place assembly processes for efficient manufacturing
Equipped with polarisation features for correct mating alignment
Constructed from materials that support high temperature ratings ensuring durability
Compliant with EU directives affirming its environmental standards
Features an easy to use surface mount termination method
Incorporates a fully shrouded structure for enhanced reliability
Allows for stackable configurations to optimise space
Compatible with pick and place assembly processes for efficient manufacturing
Equipped with polarisation features for correct mating alignment
Constructed from materials that support high temperature ratings ensuring durability
Compliant with EU directives affirming its environmental standards