TE Connectivity 5-1814 Series, Plug Rear Mount F Connector, 75Ω, Crimp Termination, Straight Body

Subtotal (1 box of 80 units)*

£138.75

(exc. VAT)

£166.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£138.75£1.734

*price indicative

RS Stock No.:
480-911
Mfr. Part No.:
5-1814826-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

F Connector

Mounting Type

Rear Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Series

5-1814

COO (Country of Origin):
TW
The TE Connectivity F Type Connector is specially designed to provide reliable connectivity for RF applications, ensuring high performance and durability. Engineered for cable-to-panel configurations, it features a jack with a right-angle design to facilitate space-saving installations. The connector is tailored for use with RG 6 cable types, making it an ideal choice for systems that require a 75 Ohm impedance. With corrosion-resistant nickel plating and brass body material, it promises longevity and consistent signal integrity. Additionally, the connector accommodates an operating frequency of up to 2 GHz, making it suitable for various telecommunications applications. Ideal for both professional and consumer-grade setups, this connector offers a robust solution for your connectivity needs.

Rated for 75 Ohm impedance to ensure optimal signal transmission
Compatible with RG 6 coaxial cables for versatile application
Mechanical attachment features ensure secure and reliable connections
Crimp termination method offers a robust connection to wires and cables
Low halogen content aligns with environmental compliance standards