TE Connectivity 10507 Series Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 480-378
- Mfr. Part No.:
- 1050789-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5 units)*
£163.80
(exc. VAT)
£196.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £163.80 | £32.76 |
*price indicative
- RS Stock No.:
- 480-378
- Mfr. Part No.:
- 1050789-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Cable | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 10507 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10507 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMA Connector Plug designed for RF applications. It features a straight configuration and supports solder termination for secure and reliable connections. This connector is suitable for use in high-frequency systems.
Compliant with EU RoHS Directive ensuring environmental safety
Hand solderable with lead free solder for compatibility with modern manufacturing processes
Low Bromine or Chlorine content under 900 ppm contributing to safer product characteristics
Versatile applications across various industries making it a practical choice for many projects
Designed with a solid focus on both performance and compliance affirming its reliability
Hand solderable with lead free solder for compatibility with modern manufacturing processes
Low Bromine or Chlorine content under 900 ppm contributing to safer product characteristics
Versatile applications across various industries making it a practical choice for many projects
Designed with a solid focus on both performance and compliance affirming its reliability