TE Connectivity 10456 Series, Jack Panel Mount SSMA Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 unit)*

£199.68

(exc. VAT)

£239.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.68

*price indicative

RS Stock No.:
480-366
Mfr. Part No.:
1045646-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SSMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10456

COO (Country of Origin):
US
The TE Connectivity Panel mount connector offer reliable performance, ensuring optimal connectivity in various applications. This product exemplifies superb engineering, addressing the needs of modern electronic systems with a robust construction that guarantees durability and long-term functionality. Compliant with EU RoHS and ELV directives, it reflects a commitment to environmental sustainability while maintaining exceptional quality standards. It is not only meets the industry's demanding requirements but also provides users with confidence in its compliance and safety features. With many applications across multiple sectors, this product is the ideal choice for professionals seeking dependable components that do not compromise on performance or compliance. Explore the versatility and reliability that this product brings to your projects.

Offers excellent solder process capability for ease of installation
Halogen content has yet to be reviewed, ensuring ongoing compliance
Part numbers identified as compliant with maximum concentrations for restricted materials
Hand solder able with tin/lead solder, providing versatility in assembly
Supports a wide range of applications, making it a valuable addition to your inventory
Complies with EU RoHS and ELV directives, showcasing environmental responsibility
Current ECHA candidate list ensures that users are informed of any changes regarding safety