TE Connectivity 10633 Series, Jack Panel Mount Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 480-300
- Mfr. Part No.:
- 1063382-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£267.38
(exc. VAT)
£320.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £267.38 |
*price indicative
- RS Stock No.:
- 480-300
- Mfr. Part No.:
- 1063382-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Panel Mount | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 10633 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Panel Mount | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10633 | ||
- COO (Country of Origin):
- US
The TE Connectivity component exemplifies the perfect blend of reliability and innovation for professional applications. Specifically designed to meet stringent compliance standards, it is crafted to enhance performance while ensuring safety and sustainability. This product serves as an optimum solution for various electronic connections, showcasing an internal description that reflects its built-in quality. With a commitment to adhering to regulations like EU RoHS and REACH, this product underscores its manufacturers dedication to environmental responsibility. As industries increasingly seek components that align with eco-friendly practices, this offering remains a superior choice for modern electronic assembly, ensuring seamless integration into your projects.
Developed to conform with EU RoHS and REACH regulations
Offers essential compliance documentation available online
Designed for a diverse range of applications to maximize versatility
Built with a focus on longevity and reliability for peace of mind
Facilitates compatibility with both current and future technology standards
Provides exceptional performance whilst maintaining an eco-friendly approach
User-friendly access to product compliance information enhances customer trust
Offers essential compliance documentation available online
Designed for a diverse range of applications to maximize versatility
Built with a focus on longevity and reliability for peace of mind
Facilitates compatibility with both current and future technology standards
Provides exceptional performance whilst maintaining an eco-friendly approach
User-friendly access to product compliance information enhances customer trust