TE Connectivity 2006 5012 00 Series, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 480-222
- Mfr. Part No.:
- 1051049-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 8 units)*
£155.60
(exc. VAT)
£186.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £155.60 | £19.45 |
*price indicative
- RS Stock No.:
- 480-222
- Mfr. Part No.:
- 1051049-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 2006 5012 00 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2006 5012 00 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Expertly crafted connector assembly is designed for seamless integration in demanding RF applications. Constructed with high-quality materials, it boasts a robust stainless steel body with gold plating, ensuring superior conductivity and durability. This exceptional product is engineered for reliable performance up to 18 GHz, making it an ideal choice for various telecom and data communication needs. Its straight cable-to-panel orientation and threaded coupling mechanism facilitate easy installation. Compliance with EU directives assures users that this connector meets industry standards, while its low halogen content and robust build make it a safe choice for practitioners and engineers alike. Experience the reliability and performance that this connector assembly brings to your sophisticated projects.
Designed for high-frequency applications up to 18 GHz
Constructed with a stainless steel body for lasting durability
Gold plating enhances conductivity and ensures long-term performance
Straight orientation simplifies installation in tight spaces
Threaded coupling mechanism provides a secure connection
Low halogen content promotes environmental safety
Meets compliance standards for EU RoHS and ELV directives
Constructed with a stainless steel body for lasting durability
Gold plating enhances conductivity and ensures long-term performance
Straight orientation simplifies installation in tight spaces
Threaded coupling mechanism provides a secure connection
Low halogen content promotes environmental safety
Meets compliance standards for EU RoHS and ELV directives