TE Connectivity 2001 5119 00 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 480-216
- Mfr. Part No.:
- 1050564-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£172.78
(exc. VAT)
£207.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £172.78 | £21.598 |
*price indicative
- RS Stock No.:
- 480-216
- Mfr. Part No.:
- 1050564-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 2001 5119 00 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2001 5119 00 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector is a high-performance solution designed for reliable cable-to-cable connections in various applications. With a robust construction that includes stainless steel and gold plating, this connector is engineered to handle operating frequencies up to 18 GHz, ensuring optimal signal integrity. Its innovative retractable coupling nut mechanism allows for easy installation and secure connections, making it ideal for demanding environments. The connector is compatible with RG 405 Semi-Rigid cable types, showcasing versatility and excellent performance across a range of RF applications. The SEALABLE design enhances durability, adding an extra layer of protection against environmental factors. This connector ensures your RF systems maintain peak performance and longevity, making it an indispensable component for electronic engineers and technicians alike.
Designed for high frequency applications ensuring exceptional performance
Constructed with corrosion resistant materials for enhanced durability
Sealable connector provides added protection in challenging environments
Mechanical attachment ensures secure cable connections throughout use
Features a user friendly retractable collar for ease of installation
Compliant with rigorous EU directives promoting safety and environmental responsibility
Offers reliable impedance characteristics crucial for maintaining signal quality
Solder termination method optimises connection reliability and performance
Lightweight design facilitates easier installation without compromising strength
Constructed with corrosion resistant materials for enhanced durability
Sealable connector provides added protection in challenging environments
Mechanical attachment ensures secure cable connections throughout use
Features a user friendly retractable collar for ease of installation
Compliant with rigorous EU directives promoting safety and environmental responsibility
Offers reliable impedance characteristics crucial for maintaining signal quality
Solder termination method optimises connection reliability and performance
Lightweight design facilitates easier installation without compromising strength