TE Connectivity 4143 Series, Plug Board Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Subtotal (1 tray of 60 units)*

£156.10

(exc. VAT)

£187.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£156.10£2.602

*price indicative

RS Stock No.:
479-826
Mfr. Part No.:
414373-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Board Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Series

4143

COO (Country of Origin):
MX
The TE Connectivity Jack, PCB, 50 Ohm BNC connector is engineered for superior performance in RF applications. This reliable and robust connector is designed to simplify the connection process in various electronic devices while maintaining high-frequency capabilities. With a right-angle orientation and a bayonet coupling mechanism, it ensures secure and efficient mating with minimal signal loss. Featuring a durable zinc body plated with nickel and gold for enhanced conductivity, this connector is built to endure challenging environments without compromising on functionality. Its low-profile design is ideal for compact applications, promoting efficient space utilization on printed circuit boards. The connector’s impressive specifications and compliance with international directives make it an excellent choice for professionals seeking quality and reliability in their projects.

Right-angle design promotes space-saving installation
Bayonet coupling ensures secure and reliable connections
Durable zinc body enhances longevity and performance
Gold-plated centre contact provides superior conductivity
Optimised for 50 Ω impedance, ideal for RF applications
Mechanical attachment through PCB mount adds assembly ease
Low halogen content supports environmentally friendly initiatives
Rated for operating frequencies up to 4 GHz for versatile use
Wave solder capable, simplifying the manufacturing process