TE Connectivity 10771 Series, Jack Board Mount SMB Connector, 50Ω, Through Hole Termination, Vertical Body

Subtotal (1 unit)*

£196.67

(exc. VAT)

£236.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.67

*price indicative

RS Stock No.:
479-070
Mfr. Part No.:
1077133-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Board Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Vertical

Series

10771

COO (Country of Origin):
US
The TE Connectivity SMB Connector is a high-performance jack designed for seamless integration into printed circuit boards. Catering to applications that demand reliability in RF connectivity, this component ensures a strong connection while maintaining an impressive frequency range up to 5 GHz. Built with brass and gold plating, it not only guarantees durability across challenging environments from -65 °C to 165 °C but also optimizes signal integrity. Its push-on coupling mechanism offers effortless installation, making it ideal for space-constrained designs. As part of TE Connectivity’s commitment to quality, this connector exemplifies innovation and engineering excellence in RF technologies.

Designed for exceptional RF performance and signal integrity
Robust construction with brass and gold plating enhances durability
Optimized for vertical PCB mount orientation, saving precious space
Supports a wide operating temperature range for diverse applications
Easy installation with the push-on coupling mechanism
Ideal for single position setups, creating efficient design solutions