TE Connectivity 10521 Series, Plug Cable Circular Coaxial Connector, Cable Termination, Straight Body

Subtotal (1 pack of 3 units)*

£194.25

(exc. VAT)

£233.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.25£64.75

*price indicative

RS Stock No.:
478-942
Mfr. Part No.:
1052179-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Circular Coaxial Connector

Gender

Male

Mounting Type

Cable

Termination Method

Cable

Body Orientation

Straight

Series

10521

COO (Country of Origin):
US
The TE Connectivity Highly reliable connector assembly is designed for demanding applications, ensuring optimal performance and durability in critical environments. Crafted with precision, it meets rigorous military specifications, making it an ideal choice for original equipment manufacturers and various industries needing exceptional quality. The design facilitates seamless integration, providing robust connectivity solutions while being compliant with important regulations, such as EU RoHS and REACH directives. Users can trust this product for its consistent performance and low environmental impact, ensuring a sustainable choice without compromising on functionality.

Utilises industry leading technology for superior reliability
Offers compliance with multiple environmental directives
Designed to withstand challenging operational conditions
Compatible with a wide range of applications across industries
Supports efficient assembly processes reducing installation time
Robust protection against harsh environmental influences
Low halogen content promotes environmental safety
Streamlined design enhances user experience and performance