TE Connectivity 10516 Series, Plug Cable Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 478-937
- Mfr. Part No.:
- 1051644-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£161.55
(exc. VAT)
£193.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £161.55 | £13.463 |
*price indicative
- RS Stock No.:
- 478-937
- Mfr. Part No.:
- 1051644-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Cable Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 10516 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10516 | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-performance connector assembly is engineered for unmatched reliability in coaxial applications. Designed with the latest advancements in technology, it offers exceptional compatibility with RF cable types such as RG 174, RG 188, and RG 316. The connector features a sleek stainless steel body with gold plating, ensuring durability and superior connectivity. Its efficient solder termination method guarantees a stable and secure connection. Operating effectively at frequencies up to 12.4 GHz, this connector is perfect for numerous applications requiring precision and consistency. The innovative threaded coupling mechanism allows for easy installation and a secure fit, which makes it an ideal choice for both professionals and DIY enthusiasts alike.
Crafted with a straight cable connector orientation for streamlined integration
Contains soft copper ferrules for enhanced conductivity
Dependable mechanical attachment method reduces the possibility of disconnection
Includes a sealable connector design for added environmental protection
Features a passivated finish that enhances corrosion resistance
Compliant with various international regulations, ensuring safe usage
Designed for cable mount (free-hanging) applications
Lightweight and compact size facilitates easy handling and installation
Contains soft copper ferrules for enhanced conductivity
Dependable mechanical attachment method reduces the possibility of disconnection
Includes a sealable connector design for added environmental protection
Features a passivated finish that enhances corrosion resistance
Compliant with various international regulations, ensuring safe usage
Designed for cable mount (free-hanging) applications
Lightweight and compact size facilitates easy handling and installation