TE Connectivity 14781 Series, Plug Plug-In BNC Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 478-929
- Mfr. Part No.:
- 1-1478136-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£161.47
(exc. VAT)
£193.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £161.47 | £5.382 |
*price indicative
- RS Stock No.:
- 478-929
- Mfr. Part No.:
- 1-1478136-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Plug-In | |
Impedance | 50Ω | |
Termination Method | Clamp | |
Body Orientation | Straight | |
Series | 14781 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Plug-In | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Series 14781 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC Straight Plug MC 50Ohm Silver Plated PSF1/4M is designed to provide reliable connectivity for high-frequency applications. This product features a robust brass body with a silver plating, ensuring optimal signal integrity and durability. Its bayonet coupling mechanism allows for secure connections while enabling quick disengagement when needed. With an impedance of 50 Ω, this connector is compatible with various RF cable types, making it versatile for a range of applications. The uninsulated option further expands its usability in different environments, making it an essential choice for professionals in telecommunications and broadcasting industries.
Straight orientation enhances installation efficiency
Bayonet coupling mechanism simplifies secure connections
Constructed from brass for increased reliability and durability
Compatible with multiple RF cable types to suit diverse applications
Sealable design offers protection against environmental factors
Lightweight construction helps reduce overall system weight
Professional grade ensures high performance in demanding conditions
Electrical characteristics support high-frequency signals up to 4 GHz
Bayonet coupling mechanism simplifies secure connections
Constructed from brass for increased reliability and durability
Compatible with multiple RF cable types to suit diverse applications
Sealable design offers protection against environmental factors
Lightweight construction helps reduce overall system weight
Professional grade ensures high performance in demanding conditions
Electrical characteristics support high-frequency signals up to 4 GHz