TE Connectivity 10580 Series, Jack Panel Mount BNC Connector, Through Hole Termination, Straight Body

Subtotal (1 pack of 5 units)*

£152.38

(exc. VAT)

£182.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.38£30.476

*price indicative

RS Stock No.:
478-899
Mfr. Part No.:
1058016-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Through Hole

Body Orientation

Straight

Series

10580

COO (Country of Origin):
MX
The TE Connectivity coaxial connector is designed to facilitate efficient and reliable RF connections in various applications. With its robust bayonet coupling mechanism, this connector ensures a secure and stable connection, crucial for high-frequency transmissions. Its unique brass body, finished with nickel plating, guarantees durability and resilience against wear and tear, making it suitable for commercial applications. The connector is engineered for easy integration into PCB systems, enhancing its versatility across different types of installations. Operating seamlessly at frequencies up to 4 GHz, this connector is particularly well-suited for use in RF communication systems, promising reliability and optimal performance. This product embodies a commitment to quality and compliance with global directives, ensuring smooth operation in a range of environments.

High-performance RF interface designed specifically for BNC applications
Jack style connector ideal for cable-to-panel configurations
Front mount panel attachment simplifies installation
Copper underplating enhances conductivity and performance
Gold plating on the center contact provides superior resistance to corrosion
Optimized dimensions enable ease of use in tight spaces
Low bromine and chlorine content ensures environmentally friendly compliance
Solder process capability suitable for through-hole connections
Exceptional reliability backed by rigorous compliance with EU directives