TE Connectivity 5-1814 Series, Jack Front Mount F Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 478-811
- Mfr. Part No.:
- 5-1814823-1
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £145.37 | £1.211 |
*price indicative
- RS Stock No.:
- 478-811
- Mfr. Part No.:
- 5-1814823-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | F Connector | |
Gender | Female | |
Mounting Type | Front Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 5-1814 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type F Connector | ||
Gender Female | ||
Mounting Type Front Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5-1814 | ||
- COO (Country of Origin):
- TW
The TE Connectivity F Type Bulkhead Socket is meticulously designed for efficient RF applications, offering a reliable connection with a robust threaded coupling mechanism. Its 75 Ohm impedance ensures minimal signal loss, making it a preferred choice for professionals seeking high-quality performance in their projects. Constructed with a zinc alloy body and nickel plating, this socket promises durability while maintaining excellent electrical characteristics. The straightforward front-mount panel attachment enhances ease of installation, ensuring a secure fit within various setups. Optimised for 2 GHz operating frequencies, the bulkhead socket features a mechanical attachment that firmly captivates the RF contact, ensuring stability under operational load. This product serves as an essential component for any RF connector system, embodying both functionality and quality.
Designed for seamless integration in cable-to-panel connections
Constructed from low-halogen materials, promoting environmental compliance
Straight cable connector orientation allows for versatile installation
Complies with EU RoHS and REACH regulations, ensuring safety and responsibility
Mechanical RF contact captivates securely for dependable performance
Features a front mount style for easy panel installation and maintenance
Offers compatibility with a range of RF connectors, enhancing versatility
Packaging is provided in boxes, ensuring protection during transit
Constructed from low-halogen materials, promoting environmental compliance
Straight cable connector orientation allows for versatile installation
Complies with EU RoHS and REACH regulations, ensuring safety and responsibility
Mechanical RF contact captivates securely for dependable performance
Features a front mount style for easy panel installation and maintenance
Offers compatibility with a range of RF connectors, enhancing versatility
Packaging is provided in boxes, ensuring protection during transit