TE Connectivity 5-1814 Series Panel Mount UHF Connector, Solder Termination, Straight Body

Subtotal (1 bag of 50 units)*

£137.65

(exc. VAT)

£165.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£137.65£2.753

*price indicative

RS Stock No.:
478-809
Mfr. Part No.:
5-1814816-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

UHF Connector

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

5-1814

COO (Country of Origin):
TW
The TE Connectivity UHF panel socket connector exemplifies robust design combined with high-performance functionality. Built for seamless integration, it is crafted to meet the demanding needs of RF applications. The connector's straight cable orientation and zinc body provide exceptional durability, making it an ideal choice for various panel mount installations. With its nickel plating, the product promises enhanced corrosion resistance, ensuring longevity even under challenging environmental conditions. The threaded coupling mechanism facilitates a secure connection, making installation straightforward and user-friendly. This 50 Ω impedance connector is specifically designed to minimise signal loss, making it perfect for high-frequency communications.

Designed for panel mount applications to ensure stability and reliability
Threaded coupling mechanism enhances connection security
Straight cable orientation allows for efficient space utilisation
Constructed from high-quality zinc for long-lasting durability
Nickel plating provides excellent corrosion resistance
Optimised for 50 Ω impedance to reduce signal loss
Compatible with various RF applications for versatile use
Easy installation process facilitates quick setup