TE Connectivity 5-1634 Series, Plug Board Mount F Connector, SMT Termination, Right Angle Body
- RS Stock No.:
- 478-777
- Mfr. Part No.:
- 5-1634552-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £165.18 | £1.652 |
*price indicative
- RS Stock No.:
- 478-777
- Mfr. Part No.:
- 5-1634552-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | F Connector | |
Gender | Male | |
Mounting Type | Board Mount | |
Termination Method | SMT | |
Body Orientation | Right Angle | |
Series | 5-1634 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type F Connector | ||
Gender Male | ||
Mounting Type Board Mount | ||
Termination Method SMT | ||
Body Orientation Right Angle | ||
Series 5-1634 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connector Elbow Jack PCB Extend is designed for seamless integration into your RF applications. This innovative connector, featuring a right-angle PCB mounting orientation, ensures optimal space efficiency while delivering excellent connectivity performance. Constructed from robust zinc alloy, it guarantees durability and reliability in various operating conditions. With a frequency capability of up to 2 GHz and a characteristic impedance of 75 Ω, this connector is tailored for high-performance RF environments. The mechanical design includes a threaded coupling mechanism, allowing for secure attachment in demanding applications. This connector exemplifies the ingenuity and quality associated with TE Connectivity.
Offers exceptional performance for RF applications
Ensures durability with its zinc alloy construction
Right-angle orientation aids in space-saving designs
Threaded coupling mechanism provides enhanced stability
Suitable for a wide range of environmental conditions
Optimised for ease of installation on printed circuit boards
Low halogen content makes it eco-friendly
Wave solder capability allows for versatile manufacturing processes
Ensures durability with its zinc alloy construction
Right-angle orientation aids in space-saving designs
Threaded coupling mechanism provides enhanced stability
Suitable for a wide range of environmental conditions
Optimised for ease of installation on printed circuit boards
Low halogen content makes it eco-friendly
Wave solder capability allows for versatile manufacturing processes