TE Connectivity 2081 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 478-568
- Mfr. Part No.:
- 2081969-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
£158.57
(exc. VAT)
£190.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £158.57 | £3.964 |
*price indicative
- RS Stock No.:
- 478-568
- Mfr. Part No.:
- 2081969-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | 4.3-10 Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Series | 2081 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type 4.3-10 Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 2081 | ||
- COO (Country of Origin):
- CN
The TE Connectivity State-of-the-art RF connector is a remarkable solution designed for superior performance in high-frequency applications. With an innovative right-angle configuration, this product features a robust screw coupling mechanism that ensures secure connections while maintaining optimal signal integrity. Ideal for use with 1/2 inch Superflex cable, it adeptly handles frequencies ranging from 0 to 6 GHz. Crafted from high-quality brass with a striking finish, it balances durability with aesthetic appeal, making it suitable for both professional and demanding environments. Its compatibility with various RF cables ensures versatility across different setups, making it a reliable choice for engineers and technicians alike.
Offers exceptional signal integrity for critical applications
Designed with a right-angle orientation for space-efficient installations
Manufactured from premium materials, enhancing longevity and durability
Sealable design provides added protection against environmental factors
Compatible with a variety of RF cables, offering flexibility in use
Lightweight yet sturdy, making it easy to handle and install
Solder termination method ensures a robust and reliable connection
Low halogen content reflects commitment to environmental sustainability
Designed with a right-angle orientation for space-efficient installations
Manufactured from premium materials, enhancing longevity and durability
Sealable design provides added protection against environmental factors
Compatible with a variety of RF cables, offering flexibility in use
Lightweight yet sturdy, making it easy to handle and install
Solder termination method ensures a robust and reliable connection
Low halogen content reflects commitment to environmental sustainability