TE Connectivity 5227 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 478-257
- Mfr. Part No.:
- 5227079-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£141.43
(exc. VAT)
£169.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £141.43 | £9.429 |
*price indicative
- RS Stock No.:
- 478-257
- Mfr. Part No.:
- 5227079-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 5227 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5227 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC Connector is designed for seamless connectivity in demanding environments, ensuring reliable performance in a range of applications. With its bayonet style connector, it offers exceptional ease of use and a secure connection, making it an ideal choice for cable-to-cable configurations. This connector is engineered to support frequencies up to 4 GHz, providing robust signal integrity, making it perfect for RF communication systems. The brass body, finished with durable nickel plating, promotes long-lasting reliability, while the gold underplating of the centre contact enhances corrosion resistance for improved longevity. This practical solution is not only sealable, but it also expertly terminates to a variety of wire and cable types, proving itself invaluable in professional settings.
Engineered for high-frequency applications
Offers a secure bayonet coupling mechanism
Constructed with corrosion-resistant materials
Provides versatility for multiple cable types
Ensures a reliable connection in dynamic environments
Facilitates easy installation with its intuitive design
Offers a secure bayonet coupling mechanism
Constructed with corrosion-resistant materials
Provides versatility for multiple cable types
Ensures a reliable connection in dynamic environments
Facilitates easy installation with its intuitive design