TE Connectivity 148386-1 Series Cable Mount, Right Angle Body
- RS Stock No.:
- 477-785
- Mfr. Part No.:
- 148386-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£142.27
(exc. VAT)
£170.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £142.27 | £47.423 |
*price indicative
- RS Stock No.:
- 477-785
- Mfr. Part No.:
- 148386-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Series | 148386-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Series 148386-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is expertly designed for RF applications, providing reliable and efficient signal transmission. The right-angle pin assembly ensures optimal space utilisation while maintaining superior connectivity with printed circuit boards. Constructed with robust materials such as beryllium copper for the contact base and gold plating for the contact mating area, this connector exemplifies durability and functionality. With compatibility for RG 142 and RG 316 RF cable types, it promises seamless integration in various electronic setups. The product prioritises ease of use and compliance, backed by thorough assessments that ensure it meets stringent industry standards.
Optimised for power and signal applications to enhance overall performance
Right-angle orientation facilitates easier routing in tight spaces
Constructed from materials that resist corrosion and wear for longevity
Compatible with a range of RF cable types for versatile use
Low halogen content contributes to environmentally friendly practices
Designed with a clip retention feature for secure connections
Ease of handling and installation simplifies the assembly process
Offers predictable impedance, ensuring signal integrity across frequencies
Right-angle orientation facilitates easier routing in tight spaces
Constructed from materials that resist corrosion and wear for longevity
Compatible with a range of RF cable types for versatile use
Low halogen content contributes to environmentally friendly practices
Designed with a clip retention feature for secure connections
Ease of handling and installation simplifies the assembly process
Offers predictable impedance, ensuring signal integrity across frequencies