TE Connectivity 1408339-1 Series, Plug Panel Mount QMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 477-616
- Mfr. Part No.:
- 1408339-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£162.37
(exc. VAT)
£194.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £162.37 | £13.531 |
*price indicative
- RS Stock No.:
- 477-616
- Mfr. Part No.:
- 1408339-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | QMA Connector | |
Gender | Male | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 1408339-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type QMA Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1408339-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity QMA bulkhead cable jack is expertly designed to facilitate seamless RF connections in compact spaces. Featuring a robust and time-tested connector assembly, it enables reliable signal transmission while maintaining the integrity of your connections. Ideal for diverse applications, including telecommunications and aerospace, this cable jack boasts a straight cable connector orientation coupled with a sturdy panel mount design. The nickel-plated brass body enhances durability, ensuring long-lasting performance under varying conditions. With compatibility for multiple RF cable types, the QMA bulkhead cable jack represents a versatile choice for engineers requiring dependable, high-quality connectivity. Its efficient design supports operation frequencies up to 6 GHz, making it suitable for a broad range of applications.
Connector style designed for quick and secure latching
Manufactured with corrosion-resistant materials for longevity
Supports a variety of RF cable types for flexibility
Hexagonal crimping allows for efficient termination to cables
Mechanical attachment features ensure stable connections
Low halogen content promotes environmental sustainability
Easy integration with a wide range of electronic systems
Manufactured with corrosion-resistant materials for longevity
Supports a variety of RF cable types for flexibility
Hexagonal crimping allows for efficient termination to cables
Mechanical attachment features ensure stable connections
Low halogen content promotes environmental sustainability
Easy integration with a wide range of electronic systems