TE Connectivity 1408149-1 Series, Plug MMCX Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 477-505
- Mfr. Part No.:
- 1408149-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£149.77
(exc. VAT)
£179.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £149.77 | £16.641 |
*price indicative
- RS Stock No.:
- 477-505
- Mfr. Part No.:
- 1408149-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | MMCX Connector | |
Termination Method | Crimp | |
Body Orientation | Right Angle | |
Series | 1408149-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type MMCX Connector | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 1408149-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity MMCX Connector is an advanced solution for high-frequency applications designed to provide reliable performance up to 6 GHz. This connector features a plug style, ensuring a secure snap-on mechanism that allows for easy assembly and disassembly. Its robust brass construction, complemented by a gold-plated finish, guarantees excellent conductivity and durability under challenging environmental conditions, including a wide operating temperature range of -55 to 155 °C. Ideal for cable-to-cable connections, this connector is perfect for use with RG 178 and RG 196 RF cable types. Whether for telecommunications, automotive, or industrial applications, this connector delivers the quality and reliability that professionals expect from high-performance components.
Designed for seamless integration with various RF applications
Utilises a circular connector shape for space-efficient design
Offers mechanical attachment stability through a snap-on coupling mechanism
Built to withstand extreme environmental conditions
Features a right-angle cable orientation for flexible installation
Allows for mechanical RF contact captivation to enhance durability
Constructed with low halogen levels to meet environmental regulations
Compliant with stringent RoHS and REACH directives, ensuring safety and reliability
Utilises a circular connector shape for space-efficient design
Offers mechanical attachment stability through a snap-on coupling mechanism
Built to withstand extreme environmental conditions
Features a right-angle cable orientation for flexible installation
Allows for mechanical RF contact captivation to enhance durability
Constructed with low halogen levels to meet environmental regulations
Compliant with stringent RoHS and REACH directives, ensuring safety and reliability