TE Connectivity 4140 Series Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 477-268
- Mfr. Part No.:
- 414002-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£197.60
(exc. VAT)
£237.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £197.60 | £13.173 |
*price indicative
- RS Stock No.:
- 477-268
- Mfr. Part No.:
- 414002-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMB Connector | |
Gender | Plug | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Right Angle | |
Series | 4140 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMB Connector | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 4140 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector offers a robust and reliable solution for RF applications, designed with precision to meet the demands of modern connectivity. Engineered with a circular connector shape, it ensures a secure plug-to-plug connection while maintaining exceptional electrical performance. Featuring a right-angle orientation, the connector facilitates space-saving arrangement in tight configurations. Its durable brass body, nickel plating, and gold contact plating enhance its longevity and resistance to wear, making it suitable for various challenging environments. This connector is compliant with strict industry standards, resulting in a quality and dependable interconnection option, ideal for professional installations and critical applications where performance is paramount.
Compact design effectively utilises space in confined setups
Gold-plated contacts ensure superior conductivity and reduce signal loss
Mechanically secured connection provides stability during operation
Snap-fit coupling mechanism allows for easy assembly and disassembly
High-temperature range ensures reliability in extreme conditions
Compliant with global regulatory standards for peace of mind
Gold-plated contacts ensure superior conductivity and reduce signal loss
Mechanically secured connection provides stability during operation
Snap-fit coupling mechanism allows for easy assembly and disassembly
High-temperature range ensures reliability in extreme conditions
Compliant with global regulatory standards for peace of mind