TE Connectivity 5221 Series, Plug Panel Mount BNC Connector, Crimp Termination, Vertical Body
- RS Stock No.:
- 476-607
- Mfr. Part No.:
- 5221336-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£165.73
(exc. VAT)
£198.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £165.73 | £4.143 |
*price indicative
- RS Stock No.:
- 476-607
- Mfr. Part No.:
- 5221336-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Male | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Vertical | |
Series | 5221 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Vertical | ||
Series 5221 | ||
- COO (Country of Origin):
- US
The TE Connectivity BNC Connector represents a high-quality solution tailored for commercial applications, designed to provide reliable connectivity and performance. Engineered to meet industry standards, this product offers exceptional durability and functionality, making it an ideal choice for various electronic projects. With its compact design, it ensures efficient utilisation of space while maintaining robust connections. It is compliant with important directives such as the EU RoHS and the EU ELV, ensuring it's environmentally responsible and safe for consumers.
Constructed for optimal electrical performance in commercial applications
Compact design enhances versatility in space-constrained environments
Robust compliance with multiple environmental regulations
Designed to facilitate easy integration into existing systems
Low halogen content ensures reduced environmental impact
User-friendly design promotes simple installation and maintenance
Offers exceptional durability to withstand demanding conditions
Compact design enhances versatility in space-constrained environments
Robust compliance with multiple environmental regulations
Designed to facilitate easy integration into existing systems
Low halogen content ensures reduced environmental impact
User-friendly design promotes simple installation and maintenance
Offers exceptional durability to withstand demanding conditions