TE Connectivity 2253 Series Plug Cable N Connector, 50Ω, Crimp Termination, Right Angled Body
- RS Stock No.:
- 476-247
- Mfr. Part No.:
- 225389-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£282.70
(exc. VAT)
£339.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £282.70 | £141.35 |
*price indicative
- RS Stock No.:
- 476-247
- Mfr. Part No.:
- 225389-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Plug | |
Coaxial Connector Type | N Connector | |
Mounting Type | Cable | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Right Angled | |
Series | 2253 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angled | ||
Series 2253 | ||
- COO (Country of Origin):
- MX
The TE Connectivity N Type Connector is a superior choice for reliable connections in high-frequency applications. Designed specifically for use in RF environments, this plug provides exceptional performance at 11 GHz, making it an ideal component for any sophisticated communication system. With a threaded coupling mechanism, it ensures a secure connection, reducing the risk of signal degradation over time. The cable mount design caters to free-hanging installations, offering flexibility in various applications. Manufactured with durability in mind, this connector features a brass body with silver plating that enhances both conductivity and corrosion resistance. Its compatibility with RG 225 cable type further extends its application range, ensuring seamless integration into your existing systems.
Threaded coupling mechanism ensures a secure connection for improved reliability
Designed for high frequency applications up to 11 GHz for optimal performance
Brass body with silver plating enhances conductivity and resists corrosion
Sealable design protects the integrity of connections in harsh environments
Right angle cable connector orientation allows for versatile installation options
Suitable for use with RG 225 cable type ensuring compatibility across different systems
Mechanical RF contact captivation method for increased durability
Packed in convenient carton packaging for ease of handling and storage
Designed for high frequency applications up to 11 GHz for optimal performance
Brass body with silver plating enhances conductivity and resists corrosion
Sealable design protects the integrity of connections in harsh environments
Right angle cable connector orientation allows for versatile installation options
Suitable for use with RG 225 cable type ensuring compatibility across different systems
Mechanical RF contact captivation method for increased durability
Packed in convenient carton packaging for ease of handling and storage